
26501-LED-8DV2 | |
|---|---|
DigiKey Part Number | 243-26501-LED-8DV2-ND |
Manufacturer | |
Manufacturer Product Number | 26501-LED-8DV2 |
Description | PROVUE SOLAS MAGNIFYING LAMP XL5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 8 Diopter (3x), 5.00" (127.00mm) Diameter LED, (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 8 Diopter (3x), 5.00" (127.00mm) Diameter | |
Bulb | LED, (60) | |
Arm | 31.50" (800.1mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹19,250.36500 | ₹77,001.46 |