
26700-400 | |
|---|---|
DigiKey Part Number | 243-1158-ND |
Manufacturer | |
Manufacturer Product Number | 26700-400 |
Description | MICROSCOPE DGTL 15X-534X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 15x ~ 270x, 534x LED (30) |
Datasheet | Datasheet |
Category | Magnification Range 15x ~ 270x, 534x |
Manufacturer Aven Tools | Illumination LED (30) |
Series | Camera Type CMOS 1/4" |
Packaging Box | Interface HDMI, USB |
Part Status Obsolete | Includes Cables, Calibration Scale, Lens, Power Supply, Remote, Software, Stand, White Balance Card |
Type Microscope, Digital | Weight 0.7 lb (317.51 g) |


