
26800B-373-2 | |
|---|---|
DigiKey Part Number | 243-26800B-373-2-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-373-2 |
Description | SPZ-50 STEREO ZOOM BINOCULAR MIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.75x ~ 50x LED, White (120) Adjustable |
Category | Magnification Range 6.75x ~ 50x |
Manufacturer Aven Tools | Field of View 0.14" ~ 1.35" (3.56mm ~ 34.29mm) |
Series | Working Distance 1.61" ~ 9.45" (41mm ~ 240mm) |
Packaging Box | Illumination LED, White (120) Adjustable |
Part Status Active | Includes Adapter, Focus Mount, Ring Light, Stand |
Type Microscope, Stereo Zoom (Binocular) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,75,559.11000 | ₹3,75,559.11 |