Microscope, Digital 11.9x ~ 132x LED, White (30)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-CYHD

DigiKey Part Number
243-26800B-CYHD-ND
Manufacturer
Manufacturer Product Number
26800B-CYHD
Description
DIGITAL MICROSCOPE CYCLOPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Microscope, Digital 11.9x ~ 132x LED, White (30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Microscope, Digital
Magnification Range
11.9x ~ 132x
Field of View
-
Working Distance
-
Illumination
LED, White (30)
Camera Type
2MP
Interface
HDMI
Includes
Adapter, Cable, Lens, Microscope, Stand, White Balance Card, Wireless Remote
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,71,938.42000₹1,71,938.42
5₹1,71,318.92000₹8,56,594.60
Manufacturers Standard Package