
ST-TRI-15-L120 | |
---|---|
DigiKey Part Number | 5620-ST-TRI-15-L120-ND |
Manufacturer | |
Manufacturer Product Number | ST-TRI-15-L120 |
Description | Triangle Solar Billboard Light 1 |
Customer Reference | |
Detailed Description | Black Street Light |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avondale Innovative Products LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Street Light | |
Color | Black | |
Mounting Type | Bolt-On |