1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F921A105MPA

DigiKey Part Number
478-8122-2-ND - Tape & Reel (TR)
478-8122-1-ND - Cut Tape (CT)
478-8122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F921A105MPA
Description
CAP TANT 1UF 20% 10V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
F921A105MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,790
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.19600₹191.96
50₹14.08980₹704.49
100₹12.50560₹1,250.56
500₹9.85536₹4,927.68
1,000₹9.03531₹9,035.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.02487₹24,074.61
6,000₹7.53052₹45,183.12
9,000₹7.28300₹65,547.00
15,000₹7.00877₹1,05,131.55
21,000₹6.84846₹1,43,817.66
30,000₹6.69426₹2,00,827.80
Manufacturers Standard Package