
AWSIHC100808-R15L-R15 | |
|---|---|
DigiKey Part Number | 5838-AWSIHC100808-R15L-R15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHC100808-R15L-R15 |
Description | FIXED IND 150NH 75A 0.15 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 75 A 0.15mOhm Nonstandard High Current, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.15mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.319" W (10.20mm x 8.10mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹186.37200 | ₹3,727.44 |
| 60 | ₹158.41617 | ₹9,504.97 |
| 600 | ₹121.14180 | ₹72,685.08 |