400 nH Shielded Molded Inductor 50 A 0.155mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSIHH131305-R40L-R15

DigiKey Part Number
5838-AWSIHH131305-R40L-R15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSIHH131305-R40L-R15
Description
FIXED IND 400NH 50A 0.155 MOHM
Customer Reference
Detailed Description
400 nH Shielded Molded Inductor 50 A 0.155mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
0.155mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.500" W (13.00mm x 12.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate ₹1,862.79 flat rate shipping fee will apply
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30₹279.55800₹8,386.74