
ACM1602K-RN-GBW | |
|---|---|
DigiKey Part Number | 2470-ACM1602K-RN-GBW-ND |
Manufacturer | |
Manufacturer Product Number | ACM1602K-RN-GBW |
Description | 16X2 CHARACTER LCD REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight 80.00mm x 36.00mm x 9.50mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer AZ Displays | Character Size 5.23mm H x 3.00mm W |
Series | Outline L x W x H 80.00mm x 36.00mm x 9.50mm |
Packaging Box | Viewing Area 64.50mm L x 16.40mm W |
Part Status Active | Backlight Without Backlight |
Number of Characters 32.0 | Voltage - Supply 2.7V ~ 5.5V |
Display Format 16 x 2 | Dot Size 0.56mm W x 0.61mm H |
Character Format 5 x 8 Dots | Controller Type SPLC780D1 |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |