
IQS7222C101QNR | |
---|---|
DigiKey Part Number | 1790-IQS7222C101QNRTR-ND - Tape & Reel (TR) 1790-IQS7222C101QNRCT-ND - Cut Tape (CT) 1790-IQS7222C101QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222C101QNR |
Description | 10 CHANNEL MUTUAL / 8 CHANNEL SE |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 596µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹65.67000 | ₹65.67 |
5 | ₹57.32600 | ₹286.63 |
10 | ₹54.30900 | ₹543.09 |
25 | ₹50.72360 | ₹1,268.09 |
50 | ₹48.32780 | ₹2,416.39 |
100 | ₹46.10930 | ₹4,610.93 |
500 | ₹41.66698 | ₹20,833.49 |
1,000 | ₹40.01642 | ₹40,016.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹38.50473 | ₹77,009.46 |
4,000 | ₹37.11839 | ₹1,48,473.56 |
6,000 | ₹36.36196 | ₹2,18,171.76 |
10,000 | ₹35.46166 | ₹3,54,616.60 |
14,000 | ₹34.89941 | ₹4,88,591.74 |
20,000 | ₹34.32854 | ₹6,86,570.80 |