Image for BP13-6-T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP13-6-T3

DigiKey Part Number
BP13-6-T3-ND
Manufacturer
Manufacturer Product Number
BP13-6-T3
Description
BATTERY LEAD ACID 6V 13AH
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
4.31" L x 2.85" W x 5.57" H (109.5mm x 72.5mm x 141.5mm)
Termination Style
Spade, .187" and .250" (4.7mm and 6.3mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
2500 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.