
EB12-12 | |
|---|---|
DigiKey Part Number | EB12-12-ND |
Manufacturer | |
Manufacturer Product Number | EB12-12 |
Description | BATTERY LEAD ACID 12V 12AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.86" W x 3.86" H (151.0mm x 98.0mm x 98.0mm) | |
Termination Style | Solder Tab | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 4300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹7,646.14500 | ₹30,584.58 |