
EB24-12N-I1 | |
|---|---|
DigiKey Part Number | EB24-12N-I1-ND |
Manufacturer | |
Manufacturer Product Number | EB24-12N-I1 |
Description | BATTERY LEAD ACID 12V 24AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 24Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.20" L x 3.03" W x 6.69" H (183.0mm x 77.0mm x 170.0mm) | |
Termination Style | Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 7300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹14,789.55000 | ₹29,579.10 |