Image for EP65-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP65-12

DigiKey Part Number
EP65-12-ND
Manufacturer
Manufacturer Product Number
EP65-12
Description
BATTERY LEAD ACID 12V 65AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 65Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
13.78" L x 6.54" W x 6.85" H (350.0mm x 166.0mm x 174.0mm)
Termination Style
Nut and Bolt, M6
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
22700 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.