
K1-09D01 =24 | |
|---|---|
DigiKey Part Number | 3600-K1-09D01=24-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-09D01 =24 |
Description | MINI CONT 9A N/C AUX 24DC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K1-09D01 =24 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Benedict GmbH | Contact Rating (Current) 9 A |
Series | Switching Voltage 600V |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 24VDC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,131.07000 | ₹11,131.07 |