New at DigiKey
KG3-18D10 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG3-18D10 24

DigiKey Part Number
5015-KG3-18D1024-ND
Manufacturer
Manufacturer Product Number
KG3-18D10 24
Description
CONTACTOR 18A N/O AUX 24VDC COIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&J-USA Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,226.50000₹11,226.50
10₹9,996.82700₹99,968.27
25₹9,545.01640₹2,38,625.41
50₹9,216.62520₹4,60,831.26
Manufacturers Standard Package