
TL 308A | |
|---|---|
DigiKey Part Number | BKTL308A-ND |
Manufacturer | |
Manufacturer Product Number | TL 308A |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Right Angle To Test Probe (2) DMM Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Stacking Method | - | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Right Angle | |
2nd Connector | Test Probe (2) | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,236.46000 | ₹2,236.46 |
