810630
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810630

DigiKey Part Number
2170-810630-ND
Manufacturer
Manufacturer Product Number
810630
Description
COAX CBL RP-SMA TO N-TYPE 13.1'
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 157.5" (4.0m) 13.1'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to N-Type
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
LMR 200
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,524.20000₹7,524.20
Manufacturers Standard Package