
BFW-M12XM8-9X | |
|---|---|
DigiKey Part Number | 2170-BFW-M12XM8-9X-ND |
Manufacturer | |
Manufacturer Product Number | BFW-M12XM8-9X |
Description | FIELD WIREABLE: M12 X-CODE; 8-PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | BFW-M12XM8-9X Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" ~ 0.354" (5.50mm ~ 9.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation X | Contact Material Bronze |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,072.96000 | ₹9,072.96 |
