
D12SN6FP | |
|---|---|
DigiKey Part Number | 2170-D12SN6FP-ND |
Manufacturer | |
Manufacturer Product Number | D12SN6FP |
Description | FIBER SEN COMP NPN OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP11, IEC, NEMA 2 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 70°C |
Response Time 500µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,321.55000 | ₹24,321.55 |