
DQ12AB6FF50-93213 | |
|---|---|
DigiKey Part Number | 2170-DQ12AB6FF50-93213-ND |
Manufacturer | |
Manufacturer Product Number | DQ12AB6FF50-93213 |
Description | WORLD-BEAM DQ12 SERIES: FIXED-FI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) Light-On |
Datasheet | Datasheet |
EDA/CAD Models | DQ12AB6FF50-93213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | Light-On | |
Light Source | Red (645nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,425.78000 | ₹17,425.78 |