
DS18AP6LPQ5 | |
|---|---|
DigiKey Part Number | 2170-DS18AP6LPQ5-ND |
Manufacturer | |
Manufacturer Product Number | DS18AP6LPQ5 |
Description | PHOTO SEN 3500MM PNP LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 137.795" (3.5m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | DS18AP6LPQ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 137.795" (3.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,275.51000 | ₹11,275.51 |












