
DX80DR9M-H1C | |
|---|---|
DigiKey Part Number | 2170-DX80DR9M-H1C-ND |
Manufacturer | |
Manufacturer Product Number | DX80DR9M-H1C |
Description | MULTIHOP 900 MHZ 1 W IP20 FLEXPO |
Customer Reference | |
Detailed Description | RF Switch 900MHz FHSS, ISM RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Switch | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | - | |
Features | IP20 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |