
DX80N2Q45UAA NB | |
|---|---|
DigiKey Part Number | 2170-DX80N2Q45UAANB-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2Q45UAA NB |
Description | WIRELESS ULTRASONIC NODE, 2.4GHZ |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz FHSS, ISM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | 18dBm | |
Data Rate (Max) | - | |
Features | IP67, NEMA 6P | |
Voltage - Supply | - |



