
MMD-TA-12B | |
|---|---|
DigiKey Part Number | 2170-MMD-TA-12B-ND |
Manufacturer | |
Manufacturer Product Number | MMD-TA-12B |
Description | SAFETY RELAY MUTING MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | - | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 120VAC, 120VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68,584.90000 | ₹68,584.90 |