
PIU66U | |
|---|---|
DigiKey Part Number | 2170-PIU66U-ND |
Manufacturer | |
Manufacturer Product Number | PIU66U |
Description | CBL FIBER OPTIC 1.83M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Length | 6.00' (1.83m) | |
Core Diameter | 1500µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Bend Radius | 40mm | |
Ratings | - | |
Features | - | |
Operating Temperature | 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,702.39000 | ₹2,702.39 |



