
PVD100Q W/6IN | |
|---|---|
DigiKey Part Number | 2170-PVD100QW/6IN-ND |
Manufacturer | |
Manufacturer Product Number | PVD100Q W/6IN |
Description | PHOTO SEN 100MM PAIR 2M NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Diffuse Optical Sensor NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 400ms | |
Output Configuration | NPN/PNP | |
Light Source | Red (630nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP62, IEC, NEMA 2 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,367.59000 | ₹37,367.59 |