Background Suppression Optical Sensor 55.118" (1.4m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q60BB6LAF1400

DigiKey Part Number
2170-Q60BB6LAF1400-ND
Manufacturer
Manufacturer Product Number
Q60BB6LAF1400
Description
Q60 SERIES: ADJUSTABLE-FIELD LAS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 55.118" (1.4m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
55.118" (1.4m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹43,704.23000₹43,704.23
Manufacturers Standard Package