
Q60BB6LAF1400Q | |
|---|---|
DigiKey Part Number | 2170-Q60BB6LAF1400Q-ND |
Manufacturer | |
Manufacturer Product Number | Q60BB6LAF1400Q |
Description | SEN LASER 200-1400MM BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 39.370" (1m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q60BB6LAF1400Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | LED | |
Connection Method | - | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,704.23000 | ₹43,704.23 |



