Background Suppression Optical Sensor 55.118" (1.4m) SPST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q60VR3LAF1400QPMA

DigiKey Part Number
2170-Q60VR3LAF1400QPMA-ND
Manufacturer
Manufacturer Product Number
Q60VR3LAF1400QPMA
Description
Q60 SERIES: ADJUST-FIELD LASER (
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 55.118" (1.4m) SPST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
55.118" (1.4m)
Voltage - Supply
24 ~ 250VAC, 12 ~ 250VDC
Response Time
15ms
Output Configuration
SPST
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹55,911.60000₹55,911.60
Manufacturers Standard Package