
Q60VR3LAF2000QPMA3 | |
|---|---|
DigiKey Part Number | 2170-Q60VR3LAF2000QPMA3-ND |
Manufacturer | |
Manufacturer Product Number | Q60VR3LAF2000QPMA3 |
Description | Q60VR3LAF2000QPMA3 5-PIN MICRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 78.740" (2m) SPST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 24 ~ 250VAC, 12 ~ 250VDC | |
Response Time | 15ms | |
Output Configuration | SPST | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,893.55000 | ₹58,893.55 |



