Diffuse Optical Sensor 39.370" (1m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q85VR3DL-T9-B

DigiKey Part Number
2170-Q85VR3DL-T9-B-ND
Manufacturer
Manufacturer Product Number
Q85VR3DL-T9-B
Description
Q85 SERIES: DIFFUSE MODE W/TIMIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 39.370" (1m) SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Response Time
20ms
Output Configuration
SPDT
Light Source
Infrared (880nm)
Connection Method
-
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹24,228.36000₹24,228.36
Manufacturers Standard Package