
Q85VR3DL-T9 | |
|---|---|
DigiKey Part Number | 2170-Q85VR3DL-T9-ND |
Manufacturer | |
Manufacturer Product Number | Q85VR3DL-T9 |
Description | PHOTO SEN DIFFUSED/TIMER OUT 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 39.370" (1m) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q85VR3DL-T9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12VDC ~ 240VDC, 24VAC ~ 240VAC | |
Response Time | 20ms | |
Output Configuration | SPDT | |
Light Source | Red LED | |
Connection Method | - | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,228.36000 | ₹24,228.36 |

