Retroreflective, Polarized Optical Sensor 3.15" ~ 181.10" (80mm ~ 4600mm) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q85VR3LP-T9

DigiKey Part Number
2170-Q85VR3LP-T9-ND
Manufacturer
Manufacturer Product Number
Q85VR3LP-T9
Description
PHOTO SEN RETRO 80MM-4.6M TIMER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.15" ~ 181.10" (80mm ~ 4600mm) SPDT
Datasheet
 Datasheet
EDA/CAD Models
Q85VR3LP-T9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
3.15" ~ 181.10" (80mm ~ 4600mm)
Voltage - Supply
12VDC ~ 240VDC, 24VAC ~ 240VAC
Response Time
20ms
Output Configuration
SPDT
Light Source
Red LED
Connection Method
-
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹24,228.36000₹24,228.36
Manufacturers Standard Package