Through-Beam Optical Sensor 590.551" (15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS186LE10Q8

DigiKey Part Number
2170-QS186LE10Q8-ND
Manufacturer
Manufacturer Product Number
QS186LE10Q8
Description
WORLD-BEAM QS18 SERIES: LASER CL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
-
Light Source
Red (650nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,157.27000₹10,157.27
Manufacturers Standard Package