
QS18VP6CV45Q5 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6CV45Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6CV45Q5 |
Description | PHOTO SEN 43MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.693" (43mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6CV45Q5 Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Convergent | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.693" (43mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,995.95000 | ₹10,995.95 |













