
QS18VP6DL | |
|---|---|
DigiKey Part Number | 2170-QS18VP6DL-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6DL |
Description | WORLD-BEAM QS18 SERIES: DIFFUSE< |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 23.622" (600mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 23.622" (600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,225.41000 | ₹9,225.41 |










