


QS30LPQ-75512 | |
|---|---|
DigiKey Part Number | 2170-QS30LPQ-75512-ND |
Manufacturer | |
Manufacturer Product Number | QS30LPQ-75512 |
Description | PHOTO SEN RETRO 8M LO BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 314.961" (8m) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 314.961" (8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,655.25000 | ₹15,655.25 |