
RSBE | |
|---|---|
DigiKey Part Number | 2170-RSBE-ND |
Manufacturer | |
Manufacturer Product Number | RSBE |
Description | MAXI-BEAM: EMITTER; RANGE: 90 M; |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 4.9' (1.50m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Wire | |
Ingress Protection | NEMA 1, 3, 4, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable, 15-Turn Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,823.57000 | ₹18,823.57 |