LED Panel Indicator Red Clear 9V ~ 30V 60mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18DLHRQ

DigiKey Part Number
2170-S18DLHRQ-ND
Manufacturer
Manufacturer Product Number
S18DLHRQ
Description
LED PNL IND RED CLEAR QUICK CON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 9V ~ 30V 60mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
9V ~ 30V
Current
60mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.71" (18.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
12.5mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP67, IP69K, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,684.35000₹5,684.35
Manufacturers Standard Package