
S18DLYXXPT | |
|---|---|
DigiKey Part Number | 2170-S18DLYXXPT-ND |
Manufacturer | |
Manufacturer Product Number | S18DLYXXPT |
Description | LED PNL IND YELLOW CLR SRW TER |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 10V ~ 30V 25mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.71" (18.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1.2mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, IP69K, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,938.86000 | ₹4,938.86 |