
S18MB W/50 | |
|---|---|
DigiKey Part Number | 2170-S18MBW/50-ND |
Manufacturer | |
Manufacturer Product Number | S18MB W/50 |
Description | SENSOR MAG 3-AXIS CYLINDER |
Customer Reference | |
Detailed Description | Compass X, Y, Z Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | - | |
For Measuring | Heading | |
Resolution | - | |
Package / Case | Cylinder, Threaded - M12 | |
Interface | Digital | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |