Background Suppression Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S30SP6FF400Q

DigiKey Part Number
2170-S30SP6FF400Q-ND
Manufacturer
Manufacturer Product Number
S30SP6FF400Q
Description
PHOTO SEN FIXED 400MM PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
15.748" (400mm)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP69K, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,189.32000₹15,189.32
Manufacturers Standard Package