
SLE5-PIR-Q7 | |
---|---|
DigiKey Part Number | 2170-SLE5-PIR-Q7-ND |
Manufacturer | |
Manufacturer Product Number | SLE5-PIR-Q7 |
Description | SLE5 SERIES: LABEL SENSOR; SLOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" (5mm) PNP/NPN Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | - | |
Output Configuration | PNP/NPN | |
Response Time | 40µs | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | - | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15,085.80000 | ₹15,085.80 |