Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM312FMHS

DigiKey Part Number
2170-SM312FMHS-ND
Manufacturer
Manufacturer Product Number
SM312FMHS
Description
MINI-BEAM: INFRARED HIGH SPEED G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Manufacturer
Banner Engineering Corporation
Light Source
Infrared (880nm)
Series
Connection Method
Cable
Packaging
Bag
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Fiber Optic
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 70°C
Response Time
300µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹15,468.88000₹15,468.88
Manufacturers Standard Package