
SM912DSRQDH | |
|---|---|
DigiKey Part Number | 2170-SM912DSRQDH-ND |
Manufacturer | |
Manufacturer Product Number | SM912DSRQDH |
Description | SM912DSRQDH DC SCANNER 4 PIN EUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 14.961" (380mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 4ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP66, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,726.33000 | ₹29,726.33 |