Through-Beam Optical Sensor 236.220" (6m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91EANQD-90601

DigiKey Part Number
2170-SM91EANQD-90601-ND
Manufacturer
Manufacturer Product Number
SM91EANQD-90601
Description
VALU-BEAM: EMITTER - FREQUENCY A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 236.220" (6m) NPN/PNP - Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
12ms, 20ms
Series
Output Configuration
NPN/PNP - Light-ON
Packaging
Box
Light Source
Infrared (880nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Through-Beam
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Distance
236.220" (6m)
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,912.71000₹29,912.71
Manufacturers Standard Package