Ultrasonic Sensor 128kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30UDPBQ

DigiKey Part Number
2170-T30UDPBQ-ND
Manufacturer
Manufacturer Product Number
T30UDPBQ
Description
DUAL-DISCRETE T30U SERIES: PROXI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 128kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Frequency
128kHz
Voltage - Rated
12 V ~ 24 V
Beam Angle
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹45,381.58000₹45,381.58
Manufacturers Standard Package