
T30UIPBQ | |
|---|---|
DigiKey Part Number | 2170-T30UIPBQ-ND |
Manufacturer | |
Manufacturer Product Number | T30UIPBQ |
Description | ANALOG/DISCRETE T30U SERIES: PRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 128kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 128kHz | |
Voltage - Rated | 12 V ~ 24 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55,725.23000 | ₹55,725.23 |











