
T30UXUC | |
|---|---|
DigiKey Part Number | 2170-T30UXUC-ND |
Manufacturer | |
Manufacturer Product Number | T30UXUC |
Description | T30UX SERIES W/ ANALOG OUTPUT BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 114kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | 114kHz | |
Voltage - Rated | 12 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50,227.25000 | ₹50,227.25 |












